- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Backshells & Clamps ›
- 357409-000
357409-000
TE Connectivity / Raychem Brand
Shrink Boot Adapters 180° 21 Shell Size Passivated Stainless Steel
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Shrink Boot Adapters 180° 21 Shell Size Passivated Stainless Steel
Search Keywords: 357409000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:357409-000
-
Alias/AKA:TXR40SJ00-2010AI
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Shrink Boot Adapters
-
Shell Size:21
-
Angular Function:180 °
-
Operating Temperature:-65 to 260 °C
-
Body Material:Stainless Steel
-
Dimension:37mm mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
17 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
5
$711.11
10
$376.47
15
$264.92
20 +
$259.62
Click for Quote
Log in
to unlock special pricing