- Home ›
- All Products›
- Connectors ›
- Connector Accessories ›
- Shrink Boot Adapters ›
- 347709-000
347709-000
TE Connectivity / Raychem Brand
TXR40AB90-1808AI
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Description
+
TXR40AB90-1808AI
Product Highlights:
- Terminate To Cable
- Style = Tinel Lock
- Connector Code = 40
- 90°
- Shell Size = 19, F
Search Keywords: 347709000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:347709-000
-
Alias/AKA:TXR40AB90-1808AI
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shell Size:18
-
Angular Function:90 °
-
Coupling:N/A
-
Body Material:Aluminum Alloy
-
Body Plating:Olive Drab Cadmium Over Electroless Nickel
-
Entry Size:8 mm
-
Operating Temperature:N/A
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2
Can Ship immediately
On Order:
25
can ship 8/3/26
MOQ for out of Stock Qty:
13
66 Weeks
can ship
9/9/27
Price (USD)
Qty
Unit Price
1
$572.39
5
$570.96
10
$569.53
13
$568.11
25
$311.83
38
$211.63
50 +
$207.40
Click for Quote
Log in
to unlock special pricing