- Home ›
- All Products›
- 347689-000
347689-000
TE Connectivity / Raychem Brand
55A1111-24-2-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A1111-24-2-9
Search Keywords: 347689000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:347689-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Conductor Material:Tin-Coated Copper
-
Jacket Color:White
-
Operating Temperature Range:-65 – 150 °C
-
Wire Color:Red
-
Wire & Cable Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Wire Size:24 AWG
-
Voltage Rating:600 VAC
-
Cable Type:Spec 55A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
15 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
500
$2.46
1,000
$1.52
1,500
$1.20
2,000 +
$1.18
Click for Quote
Log in
to unlock special pricing