- Home ›
- All Products›
- 343350-000
343350-000
TE Connectivity / Raychem Brand
Photocontrol 105V to 130V 2000W/1900VA Box
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Photocontrol 105V to 130V 2000W/1900VA Box
Search Keywords: 343350000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:343350-000
-
Alias/AKA:ALR-SPT-15-MULBERRY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
150
15 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
150
$38.11
300
$20.11
450
$13.83
600 +
$13.56
Click for Quote
Log in
to unlock special pricing