- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 342A112-4-0
342A112-4-0
TE Connectivity / Raychem Brand
Heat Shrink Transition Y Style Flexible Modified Polyolefin Black
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Transition Y Style Flexible Modified Polyolefin Black
Product Highlights:
- Transition
- Family Name = 342A1
- Transition Type = 45° Side-Breakout
- 2 Branches/Legs
- General Purpose Application
Search Keywords: 342A11240
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:342A112-4-0
-
Alias/AKA:823746-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Transition
-
Body Material:Flexible Modified Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:Black
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:6.1/3 mm
-
Inside Diameter Before Shrinking:13.2/6.6 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
100
Can Ship immediately
10 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
1
$21.74
5
$21.02
10
$20.71
25
$20.30
50
$19.98
100
$19.67
250 +
$19.26
Click for Quote
Log in
to unlock special pricing