- Home ›
- All Products›
- 342A058-3/42-0
342A058-3/42-0
TE Connectivity / Raychem Brand
342A058-3/42-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
342A058-3/42-0
Search Keywords: 342A0583420
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:342A058-3/42-0
-
Alias/AKA:938433-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Power Cable Accessory:No
-
Molded Part Shape:45° Side-Breakout
-
Fluid/Chemical Resistance:Occasional exposure to fluids
-
Wire/Cable Main Branch OD:1.42 in
-
Klebemitteltyp:High Performance Pre-Coat Adhesive
-
Material Code:3
-
Breakout Angle:45
-
Inside Diameter Range (Leg 1):26.9 – 55.6 mm
-
Material Systems Code:10
-
Adhesive Code:42
-
Adhesive Type:General Purpose Pre-Coat Adhesive
-
Number of Branches/Legs:2
-
Special Requirements:Flame Retarded
-
Wire/Cable Sm Branch OD:16 mm
-
Wire/Cable OD:1.18 in
-
Pliancy:Semi-Rigid
-
Molded Part Shape Code:342A
-
Government Qualified:No
-
Formcode des Formteils:342A
-
Size Code:58
-
Inside Diameter Range (Body):1.059 – 2.189 in
-
Molded Part Type:Transition
-
Adhesive Pre-Coat:Yes
-
Color:Black
-
Transition Type:Y-Transition
-
Product Type:Molded Part
-
Inside Diameter Range (Leg 2):.539 – 1.059 in
-
Material:Modified Polyolefin
-
Adhesive Options:/42 Precoat
-
Operating Temperature Range:-4 – 140 °F
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
60 Weeks
can ship
7/26/27
Price (USD)
Qty
Unit Price
13
$260.88
25
$143.64
38
$99.75
50 +
$97.75
Click for Quote
Log in
to unlock special pricing