- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 342A048-100-0
342A048-100-0
TE Connectivity / Raychem Brand
342A048-100-0
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
342A048-100-0
Search Keywords: 342A0481000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:342A048-100-0
-
Alias/AKA:115045-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Material Systems Code:100
-
Size Code:48
-
Molded Part Type:Transition
-
Number of Branches/Legs:2
-
Pliancy:Flexible
-
Wire/Cable Sm Branch OD:.31 in, .35 in, .39 in, 10 mm, 8 mm, 9 mm
-
Adhesive Type:Adhesive Purchased Separately
-
Government Qualified:No
-
Flammability:Low Fire Hazard
-
Inside Diameter Range (Leg 1):1.06 – 2.19 in, 26.9 – 55.6 mm
-
Fluid/Chemical Resistance:Occasional exposure to fluids
-
Molded Part Shape Code:342A
-
Breakout Angle:45
-
Product Type:Molded Part
-
Adhesive Pre-Coat:No
-
Molded Part Shape:45° Side-Breakout
-
Inside Diameter Range (Body):1.06 – 2.19 in, 26.9 – 55.6 mm
-
Adhesive Options:S1030 Separate Adhesive , S1048 Separate Adhesive
-
Power Cable Accessory:No
-
Wire/Cable Main Branch OD:1.18 in, 1.26 in, 1.34 in, 1.42 in, 1.5 in, 1.57 in, 30 mm, 32 mm, 34 mm, 36 mm
-
Adhesive Code:S1006 , S1030 , S1125
-
Material:Modified Polyolefin
-
Transition Type:Y-Transition
-
Comment:Contact Raychem for additional adhesive and/or cut off boot length information
-
Special Requirements:Zerohalogen
-
Wire/Cable OD:1.18 in, 1.26 in, 1.34 in, 1.42 in, 1.5 in, 1.57 in, 30 mm, 32 mm, 34 mm, 36 mm
-
Emission Features:Halogen-Free
-
Material Code:100
-
Color:Black
-
Operating Temperature Range:-30 – 105 °C, -22 – 221 °F
-
Inside Diameter Range (Leg 2):.27 – .52 in, 6.9 – 13.2 mm
-
Formcode des Formteils:342A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
10 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
25
$263.27
50
$138.95
75
$95.56
100 +
$93.65
Click for Quote
Log in
to unlock special pricing