- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 342A034-100-0
342A034-100-0
TE Connectivity / Raychem Brand
342A034-100-0
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
342A034-100-0
Search Keywords: 342A0341000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:342A034-100-0
-
Alias/AKA:515995-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Material Systems Code:100
-
Special Requirements:Limited Fire Hazard
-
Pliancy:Flexible
-
Klebemitteltyp:Adhesive Purchased Separately
-
Power Cable Accessory:No
-
Inside Diameter Range (Leg 2):6.1 – 13.2 mm
-
Molded Part Type:Transition
-
Adhesive Code:S1030
-
Molded Part Shape:45° Side-Breakout
-
Wire/Cable Sm Branch OD:.31 in
-
Number of Branches/Legs:2
-
Product Type:Molded Part
-
Material Code:100
-
Formcode des Formteils:342A
-
Fluid/Chemical Resistance:Occasional exposure to fluids
-
Government Qualified:No
-
Adhesive Options:S1125 Separate Adhesive
-
Adhesive Type:Adhesive Purchased Separately
-
Color:Black
-
Size Code:34
-
Adhesive Pre-Coat:No
-
Flammability:Low Fire Hazard
-
Wire/Cable OD:.71 in
-
Inside Diameter Range (Body):13.7 – 26.9 mm
-
Comment:Contact Raychem for additional adhesive and/or cut off boot length information
-
Material:Modified Polyolefin
-
Transition Type:Y-Transition
-
Molded Part Shape Code:342A
-
Breakout Angle:45
-
Operating Temperature Range:-30 – 105 °C
-
Inside Diameter Range (Leg 1):13.7 – 26.9 mm
-
Emission Features:Halogen-Free
-
Wire/Cable Main Branch OD:16 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
10 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
50
$115.24
100
$60.82
150
$41.83
200 +
$40.99
Click for Quote
Log in
to unlock special pricing