- Home ›
- All Products›
- 342A012-3/180-0
342A012-3/180-0
TE Connectivity / Raychem Brand
342A012-3/180-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
342A012-3/180-0
Search Keywords: 342A01231800
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:342A012-3/180-0
-
Alias/AKA:562053-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Inside Diameter Range (Body):.27 – .52 in, 6.9 – 13.2 mm
-
Wire/Cable Main Branch OD:9 mm
-
Color:Black
-
Power Cable Accessory:No
-
Wire/Cable Sm Branch OD:.2 in
-
Material Code:3
-
Material Systems Code:10
-
Size Code:012
-
Pliancy:Semi-Rigid
-
Product Type:Molded Part
-
Breakout Angle:45
-
Formcode des Formteils:342A
-
Adhesive Pre-Coat:Yes
-
Operating Temperature Range:-67 – 176 °F
-
Molded Part Shape Code:342A
-
Inside Diameter Range (Leg 2):.14 – .26 in, 3.6 – 6.6 mm
-
Material:Semi-Rigid Modified Polyolefin
-
Fluid/Chemical Resistance:Occasional exposure to fluids
-
Klebemitteltyp:High Performance Pre-Coat Adhesive
-
Molded Part Shape:One to Two Cables
-
Inside Diameter Range (Leg 1):.27 – .52 in, 6.9 – 13.2 mm
-
Molded Part Type:Breakouts/Transitions
-
Wire/Cable OD:10 mm
-
Special Requirements:Flame Retarded
-
Adhesive Options:/180 Precoat
-
Adhesive Type:Good Water Blocking Pre-Coat Adhesive
-
Number of Branches/Legs:2
-
Transition Type:Y-Transition
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
19
24 Weeks
can ship
10/19/26
Price (USD)
Qty
Unit Price
19
$78.97
38
$48.60
57
$38.48
75 +
$37.71
Click for Quote
Log in
to unlock special pricing