- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 341A015-25-0
341A015-25-0
TE Connectivity / Raychem Brand
341A015-25-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
341A015-25-0
Search Keywords: 341A015250
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:341A015-25-0
-
Alias/AKA:820287-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Material:Fluid Resistant Modified Elastomer
-
Flammability:Flame-Retardant
-
Fluid/Chemical Resistance:Suitable for long term fluid exposure at elevated temperatures
-
Molded Part Shape:45 °
-
Material Systems Code:25
-
Adhesive Pre-Coat:No
-
Lipped:No
-
Material Code:25
-
Number of Branches/Legs:3
-
Molded Part Type:Transition
-
Operating Temperature Range:-75 – 150 °C
-
Size Code:015
-
Adhesive Type:Adhesive Purchased Separately
-
Formcode des Formteils:341A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
40 Weeks
can ship
3/11/27
Price (USD)
Qty
Unit Price
25
$230.65
50
$121.73
75
$83.72
100 +
$82.04
Click for Quote
Log in
to unlock special pricing