- Home ›
- All Products›
- 330651-000
330651-000
TE Connectivity / Raychem Brand
TXR40AC00-1207BI
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
TXR40AC00-1207BI
Search Keywords: 330651000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:330651-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Salt Spray Resistance:48 Hr
-
Termination Device Included:TR07BI
-
Cable Entry Diameter:.01 – .44 in, .2 – 11.1 mm
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Primary Product Plating Material:Electroless Nickel (AMS-C-26074)
-
Body Orientation:Straight
-
Product Length:1.04 in, 26.5 mm
-
Primary Product Material:Aluminum
-
Primary Product Color:Bright
-
TE Connector Interface Code:40
-
Compatible With Connector Shell Size:13 , C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
34 Weeks
can ship
1/21/27
Price (USD)
Qty
Unit Price
13
$279.13
25
$153.68
38
$106.72
50 +
$104.59
Click for Quote
Log in
to unlock special pricing