- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 3279370001
3279370001
TE Connectivity / Raychem Brand
TMS-SCE-2-2.0-4
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
TMS-SCE-2-2.0-4
Search Keywords: 3279370001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:3279370001
-
Alias/AKA:TMS-SCE-2-2.0-4
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3917320050
-
COO:US
-
ECCN:EAR99
-
Reel Pack:
250 -
Type:Sleeve
-
Body Material:Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Straight
-
Shrink Ratio:3:1
-
Dielectric Strength:N/A
-
Color:Yellow
-
Operating Temperature:-55 to 135 °C
-
Inside Diameter After Shrinking:25.4 mm
-
Inside Diameter Before Shrinking:50.8 mm
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,566
Can Ship immediately
MOQ for In Stock Qty:
50
MOQ for out of Stock Qty:
500
63 Weeks
can ship
8/23/27
Price (USD)
Qty
Unit Price
50
$6.62
100
$6.19
250
$5.80
500
$5.41
1,000
$5.00
1,500
$4.99
2,000 +
$4.98
Click for Quote
Log in
to unlock special pricing