- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 322A134-3-0
322A134-3-0
TE Connectivity / Raychem Brand
Heat Shrink Transition T Style Semi-Rigid Modified Polyolefin
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Heat Shrink Transition T Style Semi-Rigid Modified Polyolefin
Product Highlights:
- Transition
- Family Name = 322A1
- Transition Type = T
- 2 Branches/Legs
- General Purpose Application
Search Keywords: 322A13430
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:322A134-3-0
-
Alias/AKA:823227-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Type:Transition
-
Body Material:Semi-Rigid Modified Polyolefin
-
Shrink Wall Type:N/A
-
Styles:Tee Style
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Operating Temperature:-55 to 135 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
10 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
63
$96.32
125
$51.24
188
$35.15
250 +
$34.44
Click for Quote
Log in
to unlock special pricing