- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 322A123-4/42-0
322A123-4/42-0
TE Connectivity / Raychem Brand
322A123-4/42-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
322A123-4/42-0
Search Keywords: 322A1234420
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:322A123-4/42-0
-
Alias/AKA:825083-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size Code:23
-
Molded Part Type:Transition
-
Operating Temperature Range:-4 – 140 °F
-
Formcode des Formteils:322A
-
Molded Part Shape:T Shape
-
Power Cable Accessory:No
-
Product Type:Molded Part
-
Fluid/Chemical Resistance:Occasional exposure to fluids
-
Transition Type:T-Transition
-
Material:Modified Polyolefin
-
Government Qualified:No
-
Pliancy:Flexible
-
Breakout Angle:90
-
Adhesive Pre-Coat:Yes
-
Special Requirements:Flame Retarded
-
Wire/Cable Main Branch OD:18 mm
-
Inside Diameter Range (Leg 2):.118 – .276 in
-
Inside Diameter Range (Body):12.4 – 27 mm
-
Number of Branches/Legs:2
-
Material Systems Code:10
-
Material Code:4
-
Inside Diameter Range (Leg 1):.49 – 1.06 in
-
Adhesive Code:42
-
Molded Part Shape Code:322A
-
Wire/Cable Sm Branch OD:4 mm
-
Adhesive Type:General Purpose Pre-Coat Adhesive
-
Color:Black
-
Adhesive Options:/42 Precoat
-
Wire/Cable OD:.55 in
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
38
60 Weeks
can ship
7/26/27
Price (USD)
Qty
Unit Price
38
$84.79
75
$45.49
113
$31.87
150 +
$31.23
Click for Quote
Log in
to unlock special pricing