- Home ›
- All Products›
- 322A123-25/86-0
322A123-25/86-0
TE Connectivity / Raychem Brand
322A123-25/86-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
322A123-25/86-0
Search Keywords: 322A12325860
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:322A123-25/86-0
-
Alias/AKA:792325-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Resistant To:Fluids
-
Adhesive Type:High Performance Pre-Coat Adhesive
-
Transition Type:T-Transition
-
Inside Diameter Range (Body):12.4 – 27 mm
-
Government Qualified:No
-
Inside Diameter Range (Leg 2):.118 – .276 in
-
Adhesive Code:86
-
Fluid/Chemical Resistance:Long-term exposure at elevated temps
-
Klebemitteltyp:High Performance Pre-Coat Adhesive
-
Molded Part Shape:T Shape
-
Power Cable Accessory:No
-
Material Systems Code:25
-
Material:Modified Elastomer
-
Number of Branches/Legs:2
-
Wire/Cable Main Branch OD:18 mm
-
Adhesive Options:/86 Precoat
-
Inside Diameter Range (Leg 1):.49 – 1.06 in
-
Formcode des Formteils:322A
-
Special Requirements:Flame Retarded
-
Adhesive Pre-Coat:Yes
-
Wire/Cable OD:.55 in
-
Molded Part Type:Transition
-
Operating Temperature Range:-55 – 105 °C
-
Size Code:23
-
Breakout Angle:90
-
Product Type:Molded Part
-
Molded Part Shape Code:322A
-
Wire/Cable Sm Branch OD:4 mm
-
Material Code:25
-
Color:Black
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Can Ship immediately
You may purchase all in-stock quantity of 30
Stock lot only:
30
MOQ for In Stock Qty:
175
MOQ for out of Stock Qty:
175
40 Weeks
can ship
3/12/27