- Home ›
- All Products›
- 3225133001
3225133001
TE Connectivity / Raychem Brand
ACW0219-4.00-2(BP)
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
ACW0219-4.00-2(BP)
Search Keywords: 3225133001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:3225133001
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544492000
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Operating Temperature Range:-40 – 150 °C
-
Packaging Method:Barrel
-
Wire Color (Base):Red
-
Wire Size:4 mm²
-
Packaging Quantity:1000 m
-
Wire & Cable Insulation Material:Radiation-Crosslinked, Modified Polyalkene
-
Cable Type:Primary Wire
-
Voltage Rating:50 VAC
-
Outside Cable Diameter:.14 in, 3.55 mm
-
Conductor Material:Bare Copper
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
250
$3.51
500
$2.16
750
$1.71
1,000 +
$1.68
Click for Quote
Log in
to unlock special pricing