- Home ›
- All Products›
- 319-LE
319-LE
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
319-LE
Search Keywords: 319LE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:319-LE
-
Alias/AKA:748428-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919905060
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Packaging Method:Sheet
-
Label Height:2 in
-
Printer Technology:Laser
-
Operating Temperature Range:-40 – 302 °F
-
Recommended Printer:See Printer Ribbon Matrix
-
Adhesive Type:Permanent Pressure Sensitive Acrylic Adhesive
-
Label Style:Die-Cut
-
Label Material:Polyester
-
Recommended Printer Ribbon:See Printer Ribbon Matrix
-
UL Listed:Yes
-
Label Type:Industrial Label
-
Number of Labels Across:2
-
Label Color:White
-
Label Thickness:80 Micron
-
Label Width:3 in, 76.2 mm
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
340
Ships today, if you order in
You may purchase all in-stock quantity of 340
Stock lot only:
340
MOQ for In Stock Qty:
3000
MOQ for out of Stock Qty:
3000
15 Weeks
can ship
9/11/26