- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 318460-001
318460-001
TE Connectivity / Raychem Brand
55A6160-20-2/6-9-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55A6160-20-2/6-9-9
Search Keywords: 318460001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:318460-001
-
Alias/AKA:55A6160-20-2/6-9-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Voltage Rating:600 V
-
Wire Color:Red, Blue
-
Wire Source:United States
-
Overall Outside Diameter:.172 in, 4.37 mm
-
Wire Size:20 AWG
-
Cable Style:Special Construction
-
Product Type:Wire Lead
-
Shield Size:38 AWG
-
Jacket Color:White, White
-
Conductor Material:Tin-Coated Copper
-
Number of Conductors:2
-
Cable Shield Size:38 AWG
-
Cable Type:Spec 55
-
Operating Temperature Range:-65 – 150 °C
-
Wire Diameter:.053 in, 1.35 mm
-
Shield Material:Tin-Plated Copper
-
Product Classification:High Performance - Spec 44, 55 & RCW
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
500
$9.16
1,000
$4.83
1,500
$3.32
2,000 +
$3.26
Click for Quote
Log in
to unlock special pricing