- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 317377-000
317377-000
TE Connectivity / Raychem Brand
TXR40AC00-1408BI
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TXR40AC00-1408BI
Search Keywords: 317377000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:317377-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8546900000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Cable Entry Diameter:.01 – .5 in, .2 – 12.7 mm
-
Adapter Angle:Straight
-
Color:Bright
-
TE Adapter Code:40
-
Backshell Material:Aluminum
-
Termination Device Included:TR08BI
-
Overbraid Termination:Tinel-Lock Ring
-
Salt Spray Resistance:48 Hr
-
Adapter Entry Size:8
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Cable Diameter Range:.25 – .4 in, 6.4 – 10.2 mm
-
Adapter Plating Material:Electroless Nickel (AMS-C-26074)
-
Connector Shell Size:15 , D
-
Operating Temperature Range:-65 – 200 °C, -85 – 392 °F
-
Pluggable I/O Accessory Type:Tinel-Lock Adapter
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
34 Weeks
can ship
1/29/27
Price (USD)
Qty
Unit Price
13
$199.95
25
$110.09
38
$76.45
50 +
$74.92
Click for Quote
Log in
to unlock special pricing