- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 316032-000
316032-000
TE Connectivity / Raychem Brand
55A1114-24-9-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Description
+
55A1114-24-9-9
Product Highlights:
- Cable Type = Spec 55
- Wire Source = United Kingdom, United States
- Cable Style = Jacketed, Round-Braid Shielded
- Wire Size (AWG/CM) = 24 AWG
- Voltage Rating = 600 VAC
Search Keywords: 316032000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:316032-000
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Conductor Material:Silver-Coated High Strength Copper Alloy
-
Insulation Material:Radiation-Crosslinked, Modified ETFE
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,144 Feet
Can Ship immediately
MOQ for In Stock Qty:
52 Feet
MOQ for out of Stock Qty:
52 Feet
Order Increment:
52 Feet
40 Weeks
can ship
3/15/27
Price (USD)
Qty
Unit Price
52
$6.26
100
$6.24
250
$6.23
500
$6.21
1,000
$3.29
1,500
$2.31
2,000 +
$2.27
Click for Quote
Log in
to unlock special pricing