- Home ›
- All Products›
- 310-LE
Label ID Products
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Label ID Products
Product Highlights:
- Printer Type = Laser
- Label Height = 6.40 mm
- Label Width = 38.10 mm
- Polyester Material
- LE Series
Search Keywords: 310LE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:310-LE
-
Alias/AKA:506534-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3919905060
-
COO:CH
-
ECCN:EAR99
-
Supplier Standard Pack:
1900 -
Label Color:White
-
Label Height:.25 in
-
Printer Technology:Laser
-
Label Thickness:80 Micron
-
Adhesive Type:Permanent Pressure Sensitive Acrylic Adhesive
-
Recommended Printer Ribbon:See Printer Ribbon Matrix
-
Label Type:Industrial Label
-
Operating Temperature Range:-40 – 302 °F
-
Label Style:Die-Cut
-
Recommended Printer:See Printer Ribbon Matrix
-
Number of Labels Across:5
-
Packaging Method:Sheet
-
Label Material:Polyester
-
UL Listed:Yes
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
3325
23 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
3,325
$0.0876
6,650
$0.0657
9,975
$0.0613
13,300 +
$0.0601
Click for Quote
Log in
to unlock special pricing