- Home ›
- All Products›
- 309179-000
309179-000
TE Connectivity / Raychem Brand
TXR21AB00-2208AI
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
TXR21AB00-2208AI
Product Highlights:
- Terminate To Cable
- Style = Tinel Lock
- Connector Code = 21
- Straight
- Shell Size = 22
Search Keywords: 309179000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:309179-000
-
Alias/AKA:TXR21AB00-2208AI
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Salt Spray Resistance:500 Hr
-
Termination Device Included:TR08AI
-
Operating Temperature Range:-65 – 175 °C, -85 – 347 °F
-
Termination Device Type:Side-Entry Tinel-Lock Ring , Tinel-Lock Adapter , Tinel-Lock Ring
-
Cable Entry Diameter:.01 – .5 in, .2 – 12.7 mm
-
Product Length:1.196 in, 30.4 mm
-
Primary Product Material:Aluminum
-
Body Orientation:Straight
-
TE Connector Interface Code:21
-
Primary Product Plating Material:Cadmium (AMS-QQ-P-416, Type II, Class 3)
-
Compatible With Connector Shell Size:22
-
Primary Product Color:Olive Drab
Tools/3D Models
+
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
17 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
13
$97.30
25
$62.27
38
$48.65
50 +
$47.68
Click for Quote
Log in
to unlock special pricing