- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 307310-000
307310-000
TE Connectivity / Raychem Brand
High Performance Cable 1Conductors 16AWG Tin Plated Copper White 600Vac
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
High Performance Cable 1Conductors 16AWG Tin Plated Copper White 600Vac
Search Keywords: 307310000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:307310-000
-
Alias/AKA:55PC1211-16-9-9CS2970
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
250
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
250
$3.53
500
$2.17
750
$1.72
1,000 +
$1.69
Click for Quote
Log in
to unlock special pricing