- Home ›
- All Products›
- 304783-000
304783-000
TE Connectivity / Raychem Brand
55PC0111-12-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55PC0111-12-9
Search Keywords: 304783000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:304783-000
-
Alias/AKA:55PC0111-12-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Strand Size:28 AWG
-
Wire Size:12 AWG
-
Number of Conductors:1
-
Cable Style:Primary
-
Operating Temperature Range:-65 – 150 °C
-
Number of Strands:37
-
Product Type:Wire
-
Overall Outside Diameter:.1 in
-
Product Classification:High Performance - Spec 44, 55 & RCW
-
Cable Type:Spec 55
-
Wire Color (Base):White
-
Voltage Rating:600 V
-
Conductor Material:Tin-Coated Copper
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
500
$4.62
1,000
$2.45
1,500
$1.72
2,000 +
$1.69
Click for Quote
Log in
to unlock special pricing