- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- 3035552002
3035552002
TE Connectivity / Raychem Brand
Heat Shrink Tubing and Sleeves
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Description
+
Heat Shrink Tubing and Sleeves
Search Keywords: 3035552002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:3035552002
-
Alias/AKA:MIL-LT-3/16-9-STK
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:3926909990
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
California Prop 65
-
Type:N/A
-
Body Material:N/A
-
Shrink Wall Type:N/A
-
Styles:N/A
-
Shrink Ratio:N/A
-
Dielectric Strength:N/A
-
Color:N/A
-
Operating Temperature:N/A
-
Inside Diameter After Shrinking:N/A
-
Inside Diameter Before Shrinking:N/A
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
1,648 Feet
Can Ship immediately
Minimum Order Quantity:
350 Feet
Price (USD)
Qty
Unit Price
350
$0.2629
2,500
$0.2319
5,000
$0.2127
7,500
$0.2068
25,000
$0.1539
50,000
$0.1500
100,000 +
$0.1477
Click for Quote
Log in
to unlock special pricing