- Home ›
- All Products›
- 302A834-3-0
302A834-3-0
TE Connectivity / Raychem Brand
302A834-3-0
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
302A834-3-0
Search Keywords: 302A83430
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:302A834-3-0
-
Alias/AKA:833041-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Molded Part Shape Code:302A
-
Material:Semi-Rigid Modified Polyolefin
-
Lipped:No
-
Material Systems Code:10
-
Molded Part Type:Transition
-
Adhesive Pre-Coat:No
-
Material Code:3
-
Flammability:Flame-Retardant
-
Molded Part Shape:Straight
-
Formcode des Formteils:302A
-
Size Code:834
-
Adhesive Type:Adhesive Purchased Separately
-
Operating Temperature Range:-55 – 135 °C
-
Fluid/Chemical Resistance:Occasional exposure to fluids
-
Klebemitteltyp:Adhesive Purchased Separately
-
Number of Branches/Legs:3
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
30 Weeks
can ship
11/30/26
Price (USD)
Qty
Unit Price
13
$385.23
25
$211.45
38
$143.51
50 +
$140.64
Click for Quote
Log in
to unlock special pricing