- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 302A821-4/42-0
302A821-4/42-0
TE Connectivity / Raychem Brand
Breakout Boot - Flexible - Straight - 33mm/17.5mm Inside Diameter Before Shrinking - 9.4mm/4.1mm Inside Diameter After Shrinki ...
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
Breakout Boot - Flexible - Straight - 33mm/17.5mm Inside Diameter Before Shrinking - 9.4mm/4.1mm Inside Diameter After Shrinking - Black.
Search Keywords: 302A8214420
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:302A821-4/42-0
-
Alias/AKA:EL5789-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
50
18 Weeks
can ship
10/2/26
Price (USD)
Qty
Unit Price
50
$51.24
100
$27.13
150
$19.09
200 +
$18.71
Click for Quote
Log in
to unlock special pricing