- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 302A024-3-0
302A024-3-0
TE Connectivity / Raychem Brand
302A024-3-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
302A024-3-0
Search Keywords: 302A02430
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:302A024-3-0
-
Alias/AKA:823481-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Inside Diameter Range (Leg 2):.24 – 1 in
-
Power Cable Accessory:No
-
Wire/Cable OD:.71 in
-
Wire/Cable Main Branch OD:7 mm
-
Adhesive Pre-Coat:No
-
Fluid/Chemical Resistance:Occasional exposure to fluids
-
Material Code:3
-
Breakout Angle:90
-
Color:Black
-
Adhesive Code:S1048
-
Pliancy:Semi-Rigid
-
Inside Diameter Range (Leg 1):.24 – 1 in
-
Wire/Cable Sm Branch OD:.31 in
-
Formcode des Formteils:302A
-
Material:Modified Polyolefin
-
Molded Part Shape:T Shape
-
Inside Diameter Range (Body):12.4 – 49.8 mm
-
Operating Temperature Range:-67 – 275 °F
-
Size Code:24
-
Government Qualified:No
-
Special Requirements:Flame Retarded
-
Molded Part Type:Transition
-
Material Systems Code:10
-
Adhesive Type:Adhesive Purchased Separately
-
Adhesive Options:S1017 Separate Adhesive , S1048 Separate Adhesive
-
Transition Type:T-Transition
-
Molded Part Shape Code:302A
-
Product Type:Molded Part
-
Number of Branches/Legs:2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
24 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
13
$119.47
25
$76.46
38
$59.74
50 +
$58.54
Click for Quote
Log in
to unlock special pricing