- Home ›
- All Products›
- 302884-000
302884-000
TE Connectivity / Raychem Brand
Photocontrol 105V to 130V 1000W/1800VA Box
Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
Photocontrol 105V to 130V 1000W/1800VA Box
Search Keywords: 302884000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:302884-000
-
Alias/AKA:ALR-LC-120-MULBERRY
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509065
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
60
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
150
15 Weeks
can ship
9/11/26
Price (USD)
Qty
Unit Price
150
$25.90
300
$13.71
450
$9.65
600 +
$9.45
Click for Quote
Log in
to unlock special pricing