- Home ›
- All Products›
- 301A514-51-0
301A514-51-0
TE Connectivity / Raychem Brand
301A514-51-0
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
301A514-51-0
Search Keywords: 301A514510
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:301A514-51-0
-
Alias/AKA:833321-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909985
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Shrink Ratio Type:High
-
Wire/Cable Main Branch OD:1.5 in
-
Material Systems Code:20
-
Resistant To:Fluids
-
Molded Part Shape:Slimline T Shape
-
Adhesive Options:S1124 Separate Adhesive
-
Transition Type:T-Transition
-
Special Requirements:Flame Retarded
-
Color:Black
-
Wire/Cable OD:1.69 in
-
Molded Part Shape Code:301A
-
Klebemitteltyp:Adhesive Purchased Separately
-
Packaging Method:Bag/Box
-
Molded Part Type:Breakouts/Transitions
-
Material Code:51
-
Pliancy:Flexible
-
Wire/Cable Sm Branch OD:43 mm
-
Inside Diameter Range (Body):1.31 – 3.28 in, 33.3 – 83.3 mm
-
Adhesive Pre-Coat:No
-
Number of Branches/Legs:3
-
Fluid/Chemical Resistance:Long-term exposure at elevated temps
-
Formcode des Formteils:301A
-
Inside Diameter Range (Leg 2):1.31 – 2.16 in, 33.3 – 54.9 mm
-
Inside Diameter Range (Leg 1):1.31 – 2.16 in, 33.3 – 54.9 mm
-
Product Type:Molded Part
-
Material:Elastomeric Polymer Blend (EPB)
-
Breakout Angle:90
-
Adhesive Type:Adhesive Purchased Separately
-
Operating Temperature Range:-67 – 275 °F
-
Power Cable Accessory:No
-
Size Code:514
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
7
8 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
7
$218.61
13
$144.88
19
$117.71
25 +
$115.36
Click for Quote
Log in
to unlock special pricing