- Home ›
- All Products›
- 301A048-100-0
301A048-100-0
TE Connectivity / Raychem Brand
Molded Parts
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Description
+
Molded Parts
Product Highlights:
- Transition
- Family Name = 301A0
- Transition Type = T
- 2 Branches/Legs
- Marine Application, Military Application, Rail Application
Search Keywords: 301A0481000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:301A048-100-0
-
Alias/AKA:148745-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Power Cable Accessory:No
-
Inside Diameter Range (Leg 2):30.2 – 55.8 mm
-
Size Code:48
-
Klebemitteltyp:Adhesive Purchased Separately
-
Special Requirements:Limited Fire Hazard
-
Emission Features:Halogen-Free
-
Operating Temperature Range:-22 – 221 °F
-
Material Systems Code:100
-
Inside Diameter Range (Body):1.189 – 2.197 in
-
Flammability:Low Fire Hazard
-
Inside Diameter Range (Leg 1):1.189 – 2.197 in
-
Molded Part Type:Transition
-
Molded Part Shape:One to Two Cables
-
Breakout Angle:90
-
Wire/Cable OD:2.28 in
-
Formcode des Formteils:301A
-
Government Qualified:No
-
Adhesive Type:Adhesive Purchased Separately
-
Transition Type:T-Transition
-
Material Code:100
-
Adhesive Options:S1030 Separate Adhesive
-
Wire/Cable Main Branch OD:34 mm
-
Color:Black
-
Adhesive Pre-Coat:No
-
Material:Modified Polyolefin
-
Pliancy:Flexible
-
Molded Part Shape Code:301A
-
Comment:Contact Raychem for additional adhesive and/or cut off boot length information
-
Wire/Cable Sm Branch OD:43 mm
-
Adhesive Code:S1030
-
Fluid/Chemical Resistance:Occasional exposure to fluids
-
Product Type:Molded Part
-
Number of Branches/Legs:2
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
106
Ships today, if you order in
10 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
1
$303.77
5
$303.01
10
$302.26
25
$301.50
50
$159.12
75
$109.43
100 +
$107.24
Click for Quote
Log in
to unlock special pricing