- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 301A034-100-0
301A034-100-0
TE Connectivity / Raychem Brand
301A034-100-0
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
301A034-100-0
Search Keywords: 301A0341000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:301A034-100-0
-
Alias/AKA:740740-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:3926909989
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Formcode des Formteils:301A
-
Comment:Contact Raychem for additional adhesive and/or cut off boot length information
-
Inside Diameter Range (Body):.531 – 1.059 in
-
Material Code:100
-
Adhesive Code:S1030
-
Molded Part Type:Transition
-
Product Type:Molded Part
-
Number of Branches/Legs:2
-
Molded Part Shape:T Shape
-
Operating Temperature Range:-22 – 221 °F
-
Government Qualified:No
-
Transition Type:T-Transition
-
Fluid/Chemical Resistance:Occasional exposure to fluids
-
Power Cable Accessory:No
-
Adhesive Type:Adhesive Purchased Separately
-
Wire/Cable OD:24 mm
-
Inside Diameter Range (Leg 1):13.48 – 26.89 mm
-
Wire/Cable Main Branch OD:18 mm
-
Inside Diameter Range (Leg 2):.531 – 1.059 in
-
Adhesive Options:S1125 Separate Adhesive
-
Emission Features:Halogen-Free
-
Color:Black
-
Wire/Cable Sm Branch OD:20 mm
-
Breakout Angle:90
-
Special Requirements:Limited Fire Hazard
-
Material Systems Code:100
-
Flammability:Low Fire Hazard
-
Molded Part Shape Code:301A
-
Size Code:34
-
Pliancy:Flexible
-
Material:Modified Polyolefin
-
Adhesive Pre-Coat:No
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
32
10 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
32
$113.16
63
$60.86
94
$43.05
125 +
$42.19
Click for Quote
Log in
to unlock special pricing