- Home ›
- All Products›
- 2MM-R-D07-HS-00-M-TR
2MM-R-D07-HS-00-M-TR
TE Connectivity / Raychem Brand
Contact(s) 2 Row(s) Female Right Angle Solder
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Description
+
Contact(s) 2 Row(s) Female Right Angle Solder
Search Keywords: 2MMRD07HS00MTR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:2MM-R-D07-HS-00-M-TR
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Reel Pack:
1200
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,400
Ships today, if you order in
MOQ for In Stock Qty:
1200
MOQ for out of Stock Qty:
1200
Order Increment:
1200
11 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
250
$4.23
500
$4.17
900
$4.11
1,800
$2.17
2,700
$1.53
3,600 +
$1.50
Click for Quote
Log in
to unlock special pricing