- Home ›
- All Products›
- 2MM-R-D05-VS-00-H-TBP
2MM-R-D05-VS-00-H-TBP
TE Connectivity / Raychem Brand
Board Connector 10 Contact(s) 2 Row(s)
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Board Connector 10 Contact(s) 2 Row(s)
Search Keywords: 2MMRD05VS00HTBP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:2MM-R-D05-VS-00-H-TBP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
55
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
595
Can Ship immediately
MOQ for In Stock Qty:
55
MOQ for out of Stock Qty:
55
Order Increment:
55
11 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
55
$3.29
100
$3.24
250
$3.19
500
$3.14
688
$3.10
1,375
$1.64
2,063
$1.15
2,750 +
$1.13
Click for Quote
Log in
to unlock special pricing