- Home ›
- All Products›
- 2MM-R-D05-VS-00-F-TBP
2MM-R-D05-VS-00-F-TBP
TE Connectivity / Raychem Brand
Board Connector 10 Contact(s) 2 Row(s)
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Board Connector 10 Contact(s) 2 Row(s)
Search Keywords: 2MMRD05VS00FTBP
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:2MM-R-D05-VS-00-F-TBP
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
55
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
55
Can Ship immediately
You may purchase all in-stock quantity of 55
Stock lot only:
55
MOQ for In Stock Qty:
1375
MOQ for out of Stock Qty:
1375
Order Increment:
55
11 Weeks
can ship
7/20/26
Price (USD)
Qty
Unit Price
1
$1.9877
100
$1.7800
250
$1.7540
500
$1.7270
688
$1.7010
1,375
$1.0480
2,063
$0.8290
2,750 +
$0.8130
Click for Quote
Log in
to unlock special pricing