- Home ›
- All Products›
- 2MM-R-D03-VT-02-F-TB
2MM-R-D03-VT-02-F-TB
TE Connectivity / Raychem Brand
A double-row, vertical top-entry, through-hole board-to-board receptacle with a 2mm centerline for PCB connections.
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
A double-row, vertical top-entry, through-hole board-to-board receptacle with a 2mm centerline for PCB connections.
Search Keywords: 2MMRD03VT02FTB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:2MM-R-D03-VT-02-F-TB
-
Alias/AKA:2314820-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
90
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
180
Ships today, if you order in
You may purchase all in-stock quantity of 180
Stock lot only:
180
Minimum Order Quantity:
2250
Order Increment:
90
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
1
$0.7975
2,250
$0.7250
2,520
$0.6860
5,040
$0.6130
7,560
$0.5960
10,080 +
$0.5510
Click for Quote
Log in
to unlock special pricing