- Home ›
- All Products›
- 2MM-HSD-S03-VT-02-F-TB
2MM-HSD-S03-VT-02-F-TB
TE Connectivity / Raychem Brand
Connector Shrouded Header 3 Position 2mm Solder Straight Through Hole Tube
Datasheet Accessories Notify Me
RoHS Compliant
Tube Packaging
Description
+
Connector Shrouded Header 3 Position 2mm Solder Straight Through Hole Tube
Search Keywords: 2MMHSDS03VT02FTB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:2MM-HSD-S03-VT-02-F-TB
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
68
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
7,616
Can Ship immediately
MOQ for In Stock Qty:
158
MOQ for out of Stock Qty:
158
27 Weeks
can ship
11/9/26
Price (USD)
Qty
Unit Price
158
$1.2000
544
$1.1800
1,020
$1.1700
1,904
$1.1500
3,808
$0.6080
5,712
$0.4279
7,616 +
$0.4193
Click for Quote
Log in
to unlock special pricing