- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 291747-000
291747-000
TE Connectivity / Raychem Brand
CWT-3806-W4
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
CWT-3806-W4
Search Keywords: 291747000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:291747-000
-
Alias/AKA:CWT-3806-W4
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Pre-Installed Lead:No
-
Wire Temperature (Max):85 °C
-
Wire Size:26 AWG, .14 mm²
-
Wire Size Range:26 AWG, .14 mm²
-
Recovered Inside Diameter (Max):.11 in, 2.8 mm
-
Expanded Inside Diameter (Min):.235 in, 6 mm
-
Operating Temperature (Max):125 °C
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
450
8 Weeks
can ship
7/31/26
Price (USD)
Qty
Unit Price
450
$3.59
900
$2.21
1,350
$1.75
1,800 +
$1.71
Click for Quote
Log in
to unlock special pricing