- Home ›
- All Products›
- 2908823004
2908823004
TE Connectivity / Raychem Brand
55M0411-28-9
Datasheet Accessories Notify Me
RoHS Compliant
Reel Packaging
Certificate of Compliance Guarantee
Description
+
55M0411-28-9
Search Keywords: 2908823004
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:2908823004
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Reel Pack:
1 -
Strand Size:36 AWG
-
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
-
Product Type:Cable
-
Overall Outside Diameter:.023 in, .59 mm
-
Number of Strands:7
-
Number of Conductors:1
-
Wire Diameter:.024 in, .61 mm
-
Conductor Diameter:.015 in, .37 mm
-
Cable Type:Spec 55
-
Voltage Rating:450 V
-
Cable Style:Primary
-
Wire Source:United Kingdom
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked ETFE Polymer
-
Conductor Material:Tin-Coated Copper
-
Wire Size:28 AWG, 156 CMA
-
Wire Color (Base):White
-
Operating Temperature Range:-65 – 150 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
100
9 Weeks
can ship
8/6/26
Price (USD)
Qty
Unit Price
100
$0.4141
500
$0.3365
1,000
$0.3356
2,500
$0.3076
5,000
$0.2399
7,500
$0.2308
10,000
$0.1904
15,000 +
$0.1899
Click for Quote
Log in
to unlock special pricing