- Home ›
- All Products›
- 290089-001
290089-001
TE Connectivity / Raychem Brand
10603-00-0
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
10603-00-0
Product Highlights:
- Thermorad O Cable Jacket Material
- Fuel and Oil Resistant Application
- Wire Size (AWG/CM) = 00 AWG
- 1330 Strands x 30 AWG
- Outside Diameter = 15.65 mm
Search Keywords: 290089001
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:290089-001
-
Alias/AKA:10603-00-0
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
45 Weeks
can ship
4/12/27
Price (USD)
Qty
Unit Price
125
$68.97
250
$36.40
375
$25.03
500 +
$24.53
Click for Quote
Log in
to unlock special pricing