- Home ›
- All Products›
- 282682-000
282682-000
TE Connectivity / Raychem Brand
44A0111-18-96
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
44A0111-18-96
Search Keywords: 282682000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:282682-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Strand Size:30 AWG
-
Wire Source:United States
-
Number of Conductors:1
-
Wire Size:18 AWG
-
Operating Temperature Range:-65 – 150 °C
-
Number of Strands:19
-
Cable Style:Primary
-
Product Type:Cable
-
Conductor Diameter:.05 in, 1.27 mm
-
Wire Diameter:.065 in, 1.65 mm
-
Overall Outside Diameter:.065 in, 1.65 mm
-
Product Classification:Cable - High Performance - Spec 44, 55 & RCW
-
Cable Type:Spec 44
-
Wire Color (Base):White
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked PVDF
-
Conductor Material:Tin-Coated Copper
-
Voltage Rating:600 V
-
Wire Color (Stripe):Blue
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2273
14 Weeks
can ship
9/7/26
Price (USD)
Qty
Unit Price
2,273
$1.823
4,546
$0.965
6,819
$0.679
9,092 +
$0.666
Click for Quote
Log in
to unlock special pricing