- Home ›
- All Products›
- 282353-000
282353-000
TE Connectivity / Raychem Brand
44A0311-10-9-US
Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
44A0311-10-9-US
Search Keywords: 282353000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:282353-000
-
Alias/AKA:44A0311-10-9-US
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544604000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Color:White
-
Insulation Material:Radiation-Crosslinked, Extruded Polyalkene
-
Cable Style:Primary
-
Wire Source:United States
-
Voltage Rating:2500 V
-
Wire Size:10 AWG, 5.26 mm²
-
Overall Outside Diameter:.161 in, 4.09 mm
-
Product Classification:High Performance - Spec 44, 55 & RCW
-
Operating Temperature Range:-65 – 150 °C
-
Wire Diameter:.161 in, 4.09 mm
-
Cable Type:Spec 44
-
Number of Conductors:1
-
Conductor Diameter:.107 in, 2.72 mm
-
Conductor Material:Tin-Coated Copper
-
Product Type:Wire
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
1250
36 Weeks
can ship
1/11/27
Price (USD)
Qty
Unit Price
1,250
$8.14
2,500
$4.16
3,750
$2.83
5,000 +
$2.78
Click for Quote
Log in
to unlock special pricing