- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 2820193040
2820193040
TE Connectivity / Raychem Brand
44A0111-18-9
Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
44A0111-18-9
Search Keywords: 2820193040
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:2820193040
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:18 AWG
-
Conductor Material:Tin-Coated Copper
-
Insulation Material:Radiation-Crosslinked, Extruded Polyalkene
-
Cable Diameter:1.65 mm
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:-65 to 150 °C
-
Color:White
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
60
8 Weeks
can ship
7/24/26
Price (USD)
Qty
Unit Price
60
$0.747
100
$0.480
250
$0.376
500
$0.271
1,000
$0.269
2,000
$0.265
2,500 +
$0.263
Click for Quote
Log in
to unlock special pricing