- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 2820123007
2820123007
TE Connectivity / Raychem Brand
44A0111-18-2
Datasheet Accessories Notify Me
RoHS Compliant
Description
+
44A0111-18-2
Search Keywords: 2820123007
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:2820123007
-
Alias/AKA:44A0111-18-2
-
Unit of Measure:Per Meter
-
RoHS:Yes
-
HTS:8544493080
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:18 AWG
-
Bunch Stranding:19x30
-
Conductor Material:Tin-Coated Copper
-
Insulation Material:Radiation-Crosslinked, Extruded Polyalkene
-
Cable Diameter:1.7 mm
-
Maximum Voltage Rating:600 VAC
-
Operating Temperature:-65 to 150 °C
-
Color:Red
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock:
8,364 Meters
Can Ship immediately
Minimum Order Quantity:
90 Meters
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
90
$0.3461
1,000
$0.3325
2,500
$0.2939
5,000
$0.2812
7,500
$0.2641
10,000
$0.2179
15,000 +
$0.2120
Click for Quote
Log in
to unlock special pricing