- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 274869-000
274869-000
TE Connectivity / Raychem Brand
SO63-1-9036-20
Datasheet Accessories Notify Me
RoHS Non-Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
SO63-1-9036-20
Search Keywords: 274869000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:274869-000
-
Alias/AKA:SO63-1-9036-20
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
100 -
Shield Outside Diameter (Min):.035 in, .9 mm
-
Wire Temperature (Max):125 °C
-
Jacket Outside Diameter:.075 in, 1.9 mm
-
Termination Method:Solder
-
Operating Temperature (Max):150 °C
-
Lead Color:White/Black
-
Temperature Indicator:Yes
-
Lead Plating Material:Tin
-
Pre-Installed Lead:Yes
-
Product Type:Shield Terminator
-
MIL/NAS Specification (MIL-S-83519, NAS-1747):No
-
Overall Length:.65 in, 16.5 mm
-
Resistance Properties:Immersion Protection
-
Pre-Installed Lead Wire Size:20 AWG, 1216 CMA, .61 mm²
-
Recovered Inside Diameter (Max):.02 in, .5 mm
-
Expanded Inside Diameter (Min):.075 in, 1.9 mm
-
Splice Type:Shield Terminator
-
Temperature Indicator Type:Fusible Ring
-
Pre-Installed Lead Type:55PC6121
-
Dielectric Outside Diameter (Max):.02 in, .5 mm
-
Government Qualified:No
-
Lead Stranding:Stranded
Product Guides
+
Price Match Guarantee
We�ll meet or beat any authorized competitor�s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
625
16 Weeks
can ship
9/21/26