- Home ›
- All Products›
- 274288-000
274288-000
TE Connectivity / Raychem Brand
55PC1211-24-9-9
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
55PC1211-24-9-9
Search Keywords: 274288000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:274288-000
-
Alias/AKA:55PC1211-24-9-9
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:24 AWG
-
Cable Type:Spec 55PC
-
Jacket Color:White
-
Voltage Rating:600 VAC
-
Wire & Cable Insulation Material:Radiation-Crosslinked, Modified ETFE
-
Conductor Material:Tin-Coated Copper
-
Operating Temperature Range:-65 – 150 °C
-
Wire Color:White
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
500
15 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
500
$2.46
1,000
$1.52
1,500
$1.20
2,000 +
$1.18
Click for Quote
Log in
to unlock special pricing