- Home ›
- All Products›
- 270707-000
270707-000
TE Connectivity / Raychem Brand
44A0211-6-45
Datasheet Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
44A0211-6-45
Search Keywords: 270707000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:270707-000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493040
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:6 AWG
-
Operating Temperature Range:-65 – 150 °C
-
Wire Color (Stripe):Green
-
Cable Type:Spec 44
-
Wire Color (Base):Yellow
-
Voltage Rating:1000 V
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked PVDF
-
Conductor Material:Tin-Coated Copper
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
15 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
125
$18.66
250
$9.88
375
$6.95
500 +
$6.81
Click for Quote
Log in
to unlock special pricing