- Home ›
- All Products›
- 266407-000
266407-000
TE Connectivity / Raychem Brand
208M710-19B05
Datasheet Accessories
RoHS Non-Compliant
Discontinued & Replaced
Certificate of Compliance Guarantee
Description
+
208M710-19B05
Product Highlights:
- Terminate To Cable
- Style = Braided or Magneform
- Connector Code = 40
- Straight
- Shell Size = 11, B
Search Keywords: 266407000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:266407-000
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8538908180
-
COO:GB
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Termination Device Type:Magneform Ring
-
Adapter Plating Material:Cadmium per SAE AMS-QQ-P-416, Type II, Class 3, over appropriate under plate, per SAE AS85049 (500 Hour Salt Spray)
-
Cable Diameter Range:156 – 25 in, 4 – 64 mm
-
Adapter Entry Size:05
-
Style:Shielded Boot
-
Material:Aluminum
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.