- Home ›
- All Products›
- 265075-002
265075-002
TE Connectivity / Raychem Brand
44A0811-6-9
Datasheet Accessories Notify Me
RoHS Non-Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
44A0811-6-9
Search Keywords: 265075002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:265075-002
-
Alias/AKA:44A0811-6-9
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Wire Size:6 AWG
-
Jacket Color:White
-
Operating Temperature Range:-65 – 150 °C
-
Wire Color (Base):White
-
Wire & Cable Insulation Material:Modified Radiation Cross-linked PVDF
-
Conductor Material:Tin-Coated Copper
-
Cable Type:Spec 44
-
Voltage Rating:600 V
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
10 Weeks
can ship
7/14/26
Price (USD)
Qty
Unit Price
125
$12.61
250
$7.76
375
$6.15
500 +
$6.02
Click for Quote
Log in
to unlock special pricing