- Home ›
- All Products›
- Wire & Cable ›
- Cables ›
- Cable Single Conductor ›
- 265046-002
265046-002
TE Connectivity / Raychem Brand
81044/9-8-9
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
Pack Packaging
Certificate of Compliance Guarantee
Description
+
81044/9-8-9
Search Keywords: 265046002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:TE Connectivity / Raychem Brand
-
Part No:265046-002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544493080
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Size:N/A
-
Bunch Stranding:N/A
-
Conductor Material:N/A
-
Cable Diameter:N/A
-
Maximum Voltage Rating:N/A
-
Operating Temperature:N/A
-
Color:N/A
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,348
Can Ship immediately
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$4.59
25
$4.17
100
$4.01
250
$3.93
500
$3.85
1,000
$2.93
2,500
$2.35
5,000 +
$2.11
Click for Quote
Log in
to unlock special pricing